XC6217B37A7R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.07965
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.07965
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.07965
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6217B37A7R-G

DigiKey Part Number
XC6217B37A7R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6217B37A7R-G
Description
IC REG LINEAR 3.75V 200MA 4-USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
8 µA
Mfr
Current - Supply (Max)
50 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN
Voltage - Output (Min/Fixed)
3.75V
Supplier Device Package
4-USPN (0.90x1.2)
Voltage Dropout (Max)
0.14V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6217A37A7R-GTorex Semiconductor Ltd0XC6217A37A7R-G-NDkr.2.07965Parametric Equivalent
XC6217C37A7R-GTorex Semiconductor Ltd0XC6217C37A7R-G-NDkr.2.07965Parametric Equivalent
XC6217D37A7R-GTorex Semiconductor Ltd0XC6217D37A7R-G-NDkr.2.07965Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.84130kr.9,206.50
10.000kr.1.77310kr.17,731.00
25.000kr.1.70490kr.42,622.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84130
Unit Price with VAT:kr.2.30163