

XC6216C201ER-G | |
|---|---|
DigiKey Part Number | 893-XC6216C201ER-GTR-ND - Tape & Reel (TR) 893-XC6216C201ER-GCT-ND - Cut Tape (CT) 893-XC6216C201ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C201ER-G |
Description | IC REG LINEAR 2V 100MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.65900 | kr.46.59 |
| 25 | kr.4.20360 | kr.105.09 |
| 100 | kr.3.70370 | kr.370.37 |
| 250 | kr.3.46572 | kr.866.43 |
| 500 | kr.3.32212 | kr.1,661.06 |
| 1.000 | kr.3.20397 | kr.3,203.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.94063 | kr.8,821.89 |
| 6.000 | kr.2.73136 | kr.16,388.16 |
| 9.000 | kr.2.72000 | kr.24,480.00 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

