


XC6216B402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6216B402MR-GTR-ND - Tape & Reel (TR) 893-XC6216B402MR-GCT-ND - Cut Tape (CT) 893-XC6216B402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216B402MR-G |
Description | IC REG LINEAR 4V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B402MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.5V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.4.21720 | kr.105.43 |
| 100 | kr.3.71590 | kr.371.59 |
| 250 | kr.3.47660 | kr.869.15 |
| 500 | kr.3.33230 | kr.1,666.15 |
| 1.000 | kr.3.23987 | kr.3,239.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06662 | kr.9,199.86 |
| 6.000 | kr.2.99476 | kr.17,968.56 |
| 9.000 | kr.2.95878 | kr.26,629.02 |
| 15.000 | kr.2.91891 | kr.43,783.65 |
| 21.000 | kr.2.89561 | kr.60,807.81 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

