


XC6216B292ER-G | |
|---|---|
DigiKey Part Number | XC6216B292ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6216B292ER-G |
Description | IC REG LINEAR 2.9V 100MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6216B292ER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 1.9V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.36844 | kr.10,105.32 |
| Unit Price without VAT: | kr.3.36844 |
|---|---|
| Unit Price with VAT: | kr.4.21055 |

