Linear Voltage Regulator IC Positive Fixed 1 Output 100mA USP-6B06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA USP-6B06
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6216B2828R-G

DigiKey Part Number
893-XC6216B2828R-GTR-ND - Tape & Reel (TR)
893-XC6216B2828R-GCT-ND - Cut Tape (CT)
893-XC6216B2828R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6216B2828R-G
Description
IC REG LIN 2.8V 100MA USP-6B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA USP-6B06
Datasheet
 Datasheet
EDA/CAD Models
XC6216B2828R-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
30dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
6-XFDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
USP-6B06
Voltage Dropout (Max)
1.9V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.24100kr.42.41
25kr.3.81920kr.95.48
100kr.3.35830kr.335.83
250kr.3.13880kr.784.70
500kr.3.00630kr.1,503.15
1.000kr.2.91006kr.2,910.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.37750kr.11,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500