


XC6215B392GR-G | |
|---|---|
DigiKey Part Number | XC6215B392GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6215B392GR-G |
Description | IC REG LINEAR 3.9V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B392GR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage - Output (Min/Fixed) 3.9V | Base Product Number |
Voltage Dropout (Max) 0.42V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25539 | kr.6,766.17 |
| Unit Price without VAT: | kr.2.25539 |
|---|---|
| Unit Price with VAT: | kr.2.81924 |

