Parametric Equivalent



XC6215B292NR-G | |
|---|---|
DigiKey Part Number | XC6215B292NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6215B292NR-G |
Description | IC REG LINEAR 2.9V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B292NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76209 | kr.5,286.27 |
| 6.000 | kr.1.64057 | kr.9,843.42 |
| 15.000 | kr.1.57980 | kr.23,697.00 |
| 30.000 | kr.1.51904 | kr.45,571.20 |
| Unit Price without VAT: | kr.1.76209 |
|---|---|
| Unit Price with VAT: | kr.2.20261 |


