


XC6215B282MR-G | |
|---|---|
DigiKey Part Number | 893-1186-2-ND - Tape & Reel (TR) 893-1186-1-ND - Cut Tape (CT) 893-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B282MR-G |
Description | IC REG LIN 2.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B282MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.8 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.14500 | kr.31.45 |
| 25 | kr.2.82000 | kr.70.50 |
| 100 | kr.2.46630 | kr.246.63 |
| 250 | kr.2.29684 | kr.574.21 |
| 500 | kr.2.19490 | kr.1,097.45 |
| 1.000 | kr.2.11103 | kr.2,111.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00733 | kr.6,021.99 |
| 6.000 | kr.1.95659 | kr.11,739.54 |
| 9.000 | kr.1.93119 | kr.17,380.71 |
| 15.000 | kr.1.90304 | kr.28,545.60 |
| 21.000 | kr.1.88658 | kr.39,618.18 |
| 30.000 | kr.1.87077 | kr.56,123.10 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

