Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210C122MR-G

DigiKey Part Number
893-XC6210C122MR-GTR-ND - Tape & Reel (TR)
893-XC6210C122MR-GCT-ND - Cut Tape (CT)
893-XC6210C122MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210C122MR-G
Description
IC REG LINEAR 1.2V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210C122MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
61.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.4V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210A122MR-GTorex Semiconductor Ltd3.023893-XC6210A122MR-GCT-NDkr.4.37000Parametric Equivalent
XC6210B122MR-GTorex Semiconductor Ltd2.262893-XC6210B122MR-GCT-NDkr.4.37000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.10000kr.31.00
25kr.2.78440kr.69.61
100kr.2.43390kr.243.39
250kr.2.26668kr.566.67
500kr.2.16574kr.1,082.87
1.000kr.2.08275kr.2,082.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.98024kr.5,940.72
6.000kr.1.93008kr.11,580.48
9.000kr.1.90496kr.17,144.64
15.000kr.1.87711kr.28,156.65
21.000kr.1.86084kr.39,077.64
30.000kr.1.84520kr.55,356.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250