
XC6135C28ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C28ANR-GTR-ND - Tape & Reel (TR) 893-XC6135C28ANR-GCT-ND - Cut Tape (CT) 893-XC6135C28ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C28ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.27800 | kr.32.78 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.51130 | kr.251.13 |
| 250 | kr.2.33236 | kr.583.09 |
| 500 | kr.1.98506 | kr.992.53 |
| 1.000 | kr.1.58804 | kr.1,588.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43916 | kr.4,317.48 |
| 6.000 | kr.1.33992 | kr.8,039.52 |
| 15.000 | kr.1.29028 | kr.19,354.20 |
| 30.000 | kr.1.24066 | kr.37,219.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

