Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B362PR-G

DigiKey Part Number
893-XC6210B362PR-GTR-ND - Tape & Reel (TR)
893-XC6210B362PR-GCT-ND - Cut Tape (CT)
893-XC6210B362PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B362PR-G
Description
IC REG LINEAR 3.6V 700MA SOT89-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210B362PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.075V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.51000kr.5.51
10kr.3.92900kr.39.29
25kr.3.53840kr.88.46
100kr.3.10690kr.310.69
250kr.2.90116kr.725.29
500kr.2.77682kr.1,388.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.67451kr.2,674.51
2.000kr.2.59032kr.5,180.64
3.000kr.2.54815kr.7,644.45
5.000kr.2.50143kr.12,507.15
7.000kr.2.47412kr.17,318.84
10.000kr.2.44786kr.24,478.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.51000
Unit Price with VAT:kr.6.88750