Parametric Equivalent



XC6210B312DR-G | |
|---|---|
DigiKey Part Number | XC6210B312DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210B312DR-G |
Description | IC REG LINEAR 3.1V 700MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B312DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210D312DR-G | Torex Semiconductor Ltd | 0 | XC6210D312DR-G-ND | kr.2.19681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08911 | kr.6,267.33 |
| 6.000 | kr.1.94503 | kr.11,670.18 |
| 15.000 | kr.1.87300 | kr.28,095.00 |
| 30.000 | kr.1.80096 | kr.54,028.80 |
| Unit Price without VAT: | kr.2.08911 |
|---|---|
| Unit Price with VAT: | kr.2.61139 |


