Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B182PR-G

DigiKey Part Number
893-XC6210B182PR-GTR-ND - Tape & Reel (TR)
893-XC6210B182PR-GCT-ND - Cut Tape (CT)
893-XC6210B182PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B182PR-G
Description
IC REG LINEAR 1.8V 700MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210B182PR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.135V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.43000kr.34.30
25kr.3.08360kr.77.09
100kr.2.70150kr.270.15
250kr.2.51852kr.629.63
500kr.2.40832kr.1,204.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62311kr.2,623.11
2.000kr.2.42340kr.4,846.80
3.000kr.2.32255kr.6,967.65
5.000kr.2.21009kr.11,050.45
7.000kr.2.14398kr.15,007.86
10.000kr.2.08011kr.20,801.10
25.000kr.1.94151kr.48,537.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500