


XC6210B16AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B16AMR-GTR-ND - Tape & Reel (TR) 893-XC6210B16AMR-GCT-ND - Cut Tape (CT) 893-XC6210B16AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B16AMR-G |
Description | IC REG LINEAR 1.65V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B16AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.65V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.135V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.78440 | kr.69.61 |
| 100 | kr.2.43390 | kr.243.39 |
| 250 | kr.2.26668 | kr.566.67 |
| 500 | kr.2.16574 | kr.1,082.87 |
| 1.000 | kr.2.08275 | kr.2,082.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98024 | kr.5,940.72 |
| 6.000 | kr.1.93008 | kr.11,580.48 |
| 9.000 | kr.1.90496 | kr.17,144.64 |
| 15.000 | kr.1.87711 | kr.28,156.65 |
| 21.000 | kr.1.86084 | kr.39,077.64 |
| 30.000 | kr.1.84520 | kr.55,356.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

