Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B14AMR-G

DigiKey Part Number
893-XC6210B14AMR-GTR-ND - Tape & Reel (TR)
893-XC6210B14AMR-GCT-ND - Cut Tape (CT)
893-XC6210B14AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B14AMR-G
Description
IC REG LINEAR 1.45V 500MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B14AMR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.45V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.25V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.51200kr.35.12
25kr.3.15480kr.78.87
100kr.2.76550kr.276.55
250kr.2.57884kr.644.71
500kr.2.46638kr.1,233.19
1.000kr.2.37395kr.2,373.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25968kr.6,779.04
6.000kr.2.20375kr.13,222.50
9.000kr.2.17575kr.19,581.75
15.000kr.2.14472kr.32,170.80
21.000kr.2.12659kr.44,658.39
30.000kr.2.10916kr.63,274.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750