


XC6210B11AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B11AMR-GTR-ND - Tape & Reel (TR) 893-XC6210B11AMR-GCT-ND - Cut Tape (CT) 893-XC6210B11AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B11AMR-G |
Description | IC REG LINEAR 1.15V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B11AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.00200 | kr.50.02 |
| 25 | kr.4.21240 | kr.105.31 |
| 100 | kr.3.31900 | kr.331.90 |
| 250 | kr.2.88116 | kr.720.29 |
| 500 | kr.2.61310 | kr.1,306.55 |
| 1.000 | kr.2.38980 | kr.2,389.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11008 | kr.6,330.24 |
| 6.000 | kr.1.97137 | kr.11,828.22 |
| 9.000 | kr.1.90139 | kr.17,112.51 |
| 15.000 | kr.1.82341 | kr.27,351.15 |
| 21.000 | kr.1.77757 | kr.37,328.97 |
| 30.000 | kr.1.73332 | kr.51,999.60 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

