Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6210A392PR-G | |
|---|---|
DigiKey Part Number | XC6210A392PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210A392PR-G |
Description | IC REG LINEAR 3.9V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A392PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 69 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.9V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210B392PR-G | Torex Semiconductor Ltd | 0 | XC6210B392PR-G-ND | kr.2.43843 | Parametric Equivalent |
| XC6210C392PR-G | Torex Semiconductor Ltd | 0 | XC6210C392PR-G-ND | kr.2.32374 | Parametric Equivalent |
| XC6210D392PR-G | Torex Semiconductor Ltd | 0 | XC6210D392PR-G-ND | kr.2.32374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43843 | kr.2,438.43 |
| 2.000 | kr.2.20981 | kr.4,419.62 |
| 5.000 | kr.2.05741 | kr.10,287.05 |
| 10.000 | kr.1.98121 | kr.19,812.10 |
| 25.000 | kr.1.90501 | kr.47,625.25 |
| Unit Price without VAT: | kr.2.43843 |
|---|---|
| Unit Price with VAT: | kr.3.04804 |


