


XC6210A302DR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A302DR-GTR-ND - Tape & Reel (TR) 893-XC6210A302DR-GCT-ND - Cut Tape (CT) 893-XC6210A302DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A302DR-G |
Description | IC REG LINEAR 3V 700MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A302DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 67.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.25900 | kr.32.59 |
| 25 | kr.2.92920 | kr.73.23 |
| 100 | kr.2.56260 | kr.256.26 |
| 250 | kr.2.38764 | kr.596.91 |
| 500 | kr.2.28228 | kr.1,141.14 |
| 1.000 | kr.2.19561 | kr.2,195.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08850 | kr.6,265.50 |
| 6.000 | kr.2.03610 | kr.12,216.60 |
| 9.000 | kr.2.00985 | kr.18,088.65 |
| 15.000 | kr.1.98077 | kr.29,711.55 |
| 21.000 | kr.1.96378 | kr.41,239.38 |
| 30.000 | kr.1.94743 | kr.58,422.90 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

