


XC6210A252PR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A252PR-GTR-ND - Tape & Reel (TR) 893-XC6210A252PR-GCT-ND - Cut Tape (CT) 893-XC6210A252PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A252PR-G |
Description | IC REG LINEAR 2.5V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A252PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 66 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.43300 | kr.54.33 |
| 25 | kr.4.58520 | kr.114.63 |
| 100 | kr.3.62200 | kr.362.20 |
| 250 | kr.3.15148 | kr.787.87 |
| 500 | kr.2.86314 | kr.1,431.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62311 | kr.2,623.11 |
| 2.000 | kr.2.42340 | kr.4,846.80 |
| 3.000 | kr.2.32255 | kr.6,967.65 |
| 5.000 | kr.2.21009 | kr.11,050.45 |
| 7.000 | kr.2.14398 | kr.15,007.86 |
| 10.000 | kr.2.08011 | kr.20,801.10 |
| 25.000 | kr.1.94151 | kr.48,537.75 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

