XC6210A19APR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.32374
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.32374
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.43843
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A19APR-G

DigiKey Part Number
XC6210A19APR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6210A19APR-G
Description
IC REG LIN 1.95V 700MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210A19APR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
63 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-89-5/6
Voltage - Output (Min/Fixed)
1.95V
Supplier Device Package
SOT-89-5
Voltage Dropout (Max)
0.135V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6210B19APR-GTorex Semiconductor Ltd0XC6210B19APR-G-NDkr.2.32374Parametric Equivalent
XC6210C19APR-GTorex Semiconductor Ltd0XC6210C19APR-G-NDkr.2.32374Parametric Equivalent
XC6210D19APR-GTorex Semiconductor Ltd0XC6210D19APR-G-NDkr.2.43843Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.43843kr.2,438.43
2.000kr.2.20981kr.4,419.62
5.000kr.2.05741kr.10,287.05
10.000kr.1.98121kr.19,812.10
25.000kr.1.90501kr.47,625.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.43843
Unit Price with VAT:kr.3.04804