
XC9265D33B4R-G | |
|---|---|
DigiKey Part Number | 893-XC9265D33B4R-GTR-ND - Tape & Reel (TR) 893-XC9265D33B4R-GCT-ND - Cut Tape (CT) 893-XC9265D33B4R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265D33B4R-G |
Description | IC REG BUCK 3.3V 50MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2V |
Mfr | Voltage - Input (Max) 6V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.80300 | kr.68.03 |
| 25 | kr.6.16760 | kr.154.19 |
| 100 | kr.5.47080 | kr.547.08 |
| 250 | kr.5.13844 | kr.1,284.61 |
| 500 | kr.4.93822 | kr.2,469.11 |
| 1.000 | kr.4.87920 | kr.4,879.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.56981 | kr.13,709.43 |
| 6.000 | kr.4.47018 | kr.26,821.08 |
| 9.000 | kr.4.42030 | kr.39,782.70 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

