


XC6210A12AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A12AMR-GTR-ND - Tape & Reel (TR) 893-XC6210A12AMR-GCT-ND - Cut Tape (CT) 893-XC6210A12AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A12AMR-G |
Description | IC REG LINEAR 1.25V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A12AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 61.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.4V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.10000 | kr.31.00 |
| 25 | kr.2.78440 | kr.69.61 |
| 100 | kr.2.43390 | kr.243.39 |
| 250 | kr.2.26668 | kr.566.67 |
| 500 | kr.2.16574 | kr.1,082.87 |
| 1.000 | kr.2.08275 | kr.2,082.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.11008 | kr.6,330.24 |
| 6.000 | kr.1.97137 | kr.11,828.22 |
| 9.000 | kr.1.90139 | kr.17,112.51 |
| 15.000 | kr.1.82341 | kr.27,351.15 |
| 21.000 | kr.1.77757 | kr.37,328.97 |
| 30.000 | kr.1.73332 | kr.51,999.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

