Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210A122PR-G

DigiKey Part Number
893-XC6210A122PR-GTR-ND - Tape & Reel (TR)
893-XC6210A122PR-GCT-ND - Cut Tape (CT)
893-XC6210A122PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210A122PR-G
Description
IC REG LINEAR 1.2V 500MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210A122PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 100mA
Current - Output
Current - Quiescent (Iq)
61.5 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.43300kr.54.33
25kr.4.58520kr.114.63
100kr.3.62200kr.362.20
250kr.3.15148kr.787.87
500kr.2.86314kr.1,431.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.62311kr.2,623.11
2.000kr.2.42340kr.4,846.80
3.000kr.2.32255kr.6,967.65
5.000kr.2.21009kr.11,050.45
7.000kr.2.14398kr.15,007.86
10.000kr.2.08011kr.20,801.10
25.000kr.1.94151kr.48,537.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500