Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F402MR-G

DigiKey Part Number
893-XC6209F402MR-GTR-ND - Tape & Reel (TR)
893-XC6209F402MR-GCT-ND - Cut Tape (CT)
893-XC6209F402MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F402MR-G
Description
IC REG LINEAR 4V 300MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6209F402MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.23V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.59300kr.25.93
25kr.2.32280kr.58.07
100kr.2.02440kr.202.44
250kr.1.88120kr.470.30
500kr.1.79498kr.897.49
1.000kr.1.72404kr.1,724.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63638kr.4,909.14
6.000kr.1.59350kr.9,561.00
9.000kr.1.57202kr.14,148.18
15.000kr.1.54822kr.23,223.30
21.000kr.1.53432kr.32,220.72
30.000kr.1.52094kr.45,628.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000