

| XC6209F182MR-G | |
|---|---|
| DigiKey Part Number | 893-1066-2-ND - Tape & Reel (TR) 893-1066-1-ND - Cut Tape (CT) 893-1066-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6209F182MR-G | 
| Description | IC REG LIN 1.8V 300MA SOT-25-5 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6209F182MR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 10V | |
| Voltage - Output (Min/Fixed) | 1.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 50 µA | |
| PSRR | 70dB (10kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.2.54700 | kr.25.47 | 
| 25 | kr.2.27840 | kr.56.96 | 
| 100 | kr.1.98400 | kr.198.40 | 
| 250 | kr.1.84372 | kr.460.93 | 
| 500 | kr.1.75924 | kr.879.62 | 
| 1.000 | kr.1.68966 | kr.1,689.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.69013 | kr.5,070.39 | 
| 6.000 | kr.1.55373 | kr.9,322.38 | 
| 9.000 | kr.1.48447 | kr.13,360.23 | 
| 15.000 | kr.1.40683 | kr.21,102.45 | 
| 21.000 | kr.1.40000 | kr.29,400.00 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark