SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5

XC6209F152PR-G

DigiKey Part Number
893-XC6209F152PR-GTR-ND - Tape & Reel (TR)
893-XC6209F152PR-GCT-ND - Cut Tape (CT)
893-XC6209F152PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F152PR-G
Description
IC REG LINEAR 1.5V 300MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
XC6209F152PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.4.36500kr.43.65
25kr.3.66600kr.91.65
100kr.2.87230kr.287.23
250kr.2.48372kr.620.93
500kr.2.24576kr.1,122.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04736kr.2,047.36
2.000kr.1.88224kr.3,764.48
3.000kr.1.79885kr.5,396.55
5.000kr.1.70582kr.8,529.10
7.000kr.1.65112kr.11,557.84
10.000kr.1.59826kr.15,982.60
25.000kr.1.48355kr.37,088.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500