


XC6209B402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B402MR-GTR-ND - Tape & Reel (TR) 893-XC6209B402MR-GCT-ND - Cut Tape (CT) 893-XC6209B402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B402MR-G |
Description | IC REG LINEAR 4V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B402MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.32280 | kr.58.07 |
| 100 | kr.2.02440 | kr.202.44 |
| 250 | kr.1.88120 | kr.470.30 |
| 500 | kr.1.79498 | kr.897.49 |
| 1.000 | kr.1.72404 | kr.1,724.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.63638 | kr.4,909.14 |
| 6.000 | kr.1.59350 | kr.9,561.00 |
| 9.000 | kr.1.57202 | kr.14,148.18 |
| 15.000 | kr.1.54822 | kr.23,223.30 |
| 21.000 | kr.1.53432 | kr.32,220.72 |
| 30.000 | kr.1.52094 | kr.45,628.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

