


XC6209B332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B332MR-GTR-ND - Tape & Reel (TR) 893-XC6209B332MR-GCT-ND - Cut Tape (CT) 893-XC6209B332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B332MR-G |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B332MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.63000 | kr.26.30 |
| 25 | kr.2.35600 | kr.58.90 |
| 100 | kr.2.05310 | kr.205.31 |
| 250 | kr.1.90792 | kr.476.98 |
| 500 | kr.1.82046 | kr.910.23 |
| 1.000 | kr.1.74851 | kr.1,748.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65960 | kr.4,978.80 |
| 6.000 | kr.1.61612 | kr.9,696.72 |
| 9.000 | kr.1.59433 | kr.14,348.97 |
| 15.000 | kr.1.57020 | kr.23,553.00 |
| 21.000 | kr.1.55610 | kr.32,678.10 |
| 30.000 | kr.1.54253 | kr.46,275.90 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

