


XC6209B202PR-G | |
|---|---|
DigiKey Part Number | XC6209B202PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209B202PR-G |
Description | IC REG LINEAR 2V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B202PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81840 | kr.1,818.40 |
| 2.000 | kr.1.64795 | kr.3,295.90 |
| 5.000 | kr.1.53428 | kr.7,671.40 |
| 10.000 | kr.1.47745 | kr.14,774.50 |
| 25.000 | kr.1.42063 | kr.35,515.75 |
| Unit Price without VAT: | kr.1.81840 |
|---|---|
| Unit Price with VAT: | kr.2.27300 |

