


XC6206P502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P502MR-GTR-ND - Tape & Reel (TR) 893-XC6206P502MR-GCT-ND - Cut Tape (CT) 893-XC6206P502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P502MR-G |
Description | IC REG LINEAR 5V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P502MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.40600 | kr.24.06 |
| 25 | kr.2.14920 | kr.53.73 |
| 100 | kr.1.87050 | kr.187.05 |
| 250 | kr.1.73712 | kr.434.28 |
| 500 | kr.1.65662 | kr.828.31 |
| 1.000 | kr.1.59044 | kr.1,590.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60667 | kr.4,820.01 |
| 6.000 | kr.1.47538 | kr.8,852.28 |
| 9.000 | kr.1.40869 | kr.12,678.21 |
| 15.000 | kr.1.33395 | kr.20,009.25 |
| 21.000 | kr.1.31419 | kr.27,597.99 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



