Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P322MR-G

DigiKey Part Number
893-XC6206P322MR-GTR-ND - Tape & Reel (TR)
893-XC6206P322MR-GCT-ND - Cut Tape (CT)
893-XC6206P322MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P322MR-G
Description
IC REG LINEAR 3.2V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC6206P322MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.68V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
3 µA
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23
Voltage - Output (Min/Fixed)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.75800kr.27.58
25kr.2.47000kr.61.75
100kr.2.15370kr.215.37
250kr.2.00320kr.500.80
500kr.1.91240kr.956.20
1.000kr.1.83759kr.1,837.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.74515kr.5,235.45
6.000kr.1.69993kr.10,199.58
9.000kr.1.67729kr.15,095.61
15.000kr.1.65220kr.24,783.00
21.000kr.1.63753kr.34,388.13
30.000kr.1.62343kr.48,702.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250