


XC6205F122MR-G | |
|---|---|
DigiKey Part Number | XC6205F122MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205F122MR-G |
Description | IC REG LIN 1.2V 290MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 290mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205F122MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 1V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83556 | kr.5,506.68 |
| Unit Price without VAT: | kr.1.83556 |
|---|---|
| Unit Price with VAT: | kr.2.29445 |

