


XC6205F092PR-G | |
|---|---|
DigiKey Part Number | XC6205F092PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205F092PR-G |
Description | IC REG LINEAR 0.9V 260MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 260mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205F092PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95350 | kr.1,953.50 |
| 2.000 | kr.1.77034 | kr.3,540.68 |
| 5.000 | kr.1.64825 | kr.8,241.25 |
| 10.000 | kr.1.58721 | kr.15,872.10 |
| 25.000 | kr.1.52616 | kr.38,154.00 |
| Unit Price without VAT: | kr.1.95350 |
|---|---|
| Unit Price with VAT: | kr.2.44188 |

