


XC6205B152MR-G | |
|---|---|
DigiKey Part Number | 893-XC6205B152MR-GTR-ND - Tape & Reel (TR) 893-XC6205B152MR-GCT-ND - Cut Tape (CT) 893-XC6205B152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6205B152MR-G |
Description | IC REG LIN 1.5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205B152MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.60200 | kr.46.02 |
| 25 | kr.3.86800 | kr.96.70 |
| 100 | kr.3.03740 | kr.303.74 |
| 250 | kr.2.63040 | kr.657.60 |
| 500 | kr.2.38106 | kr.1,190.53 |
| 1.000 | kr.2.17331 | kr.2,173.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.50400 | kr.4,512.00 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

