


XC6205B132PR-G | |
|---|---|
DigiKey Part Number | XC6205B132PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205B132PR-G |
Description | IC REG LINEAR 1.3V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205B132PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92616 | kr.1,926.16 |
| 2.000 | kr.1.74556 | kr.3,491.12 |
| 5.000 | kr.1.62518 | kr.8,125.90 |
| 10.000 | kr.1.56499 | kr.15,649.90 |
| 25.000 | kr.1.50480 | kr.37,620.00 |
| Unit Price without VAT: | kr.1.92616 |
|---|---|
| Unit Price with VAT: | kr.2.40770 |

