Parametric Equivalent



XC6204B272MR-G | |
|---|---|
DigiKey Part Number | 893-1190-2-ND - Tape & Reel (TR) 893-1190-1-ND - Cut Tape (CT) 893-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B272MR-G |
Description | IC REG LIN 2.7V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B272MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B272MR-G | Torex Semiconductor Ltd | 0 | XC6209B272MR-G-ND | kr.1.96248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.01200 | kr.30.12 |
| 25 | kr.2.70080 | kr.67.52 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.19592 | kr.548.98 |
| 500 | kr.2.09766 | kr.1,048.83 |
| 1.000 | kr.2.01688 | kr.2,016.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91703 | kr.5,751.09 |
| 6.000 | kr.1.86818 | kr.11,209.08 |
| 9.000 | kr.1.84371 | kr.16,593.39 |
| 15.000 | kr.1.81661 | kr.27,249.15 |
| 21.000 | kr.1.80077 | kr.37,816.17 |
| 30.000 | kr.1.78553 | kr.53,565.90 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |


