Parametric Equivalent



XC6204B272MR-G | |
|---|---|
DigiKey Part Number | 893-1190-2-ND - Tape & Reel (TR) 893-1190-1-ND - Cut Tape (CT) 893-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B272MR-G |
Description | IC REG LIN 2.7V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B272MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B272MR-G | Torex Semiconductor Ltd | 0 | XC6209B272MR-G-ND | kr.1.96248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.37360 | kr.59.34 |
| 100 | kr.2.06750 | kr.206.75 |
| 250 | kr.1.92180 | kr.480.45 |
| 500 | kr.1.83416 | kr.917.08 |
| 1.000 | kr.1.76189 | kr.1,761.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67266 | kr.5,017.98 |
| 6.000 | kr.1.62899 | kr.9,773.94 |
| 9.000 | kr.1.60712 | kr.14,464.08 |
| 15.000 | kr.1.58289 | kr.23,743.35 |
| 21.000 | kr.1.56873 | kr.32,943.33 |
| 30.000 | kr.1.55511 | kr.46,653.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


