


XC6209F352MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F352MR-GTR-ND - Tape & Reel (TR) 893-XC6209F352MR-GCT-ND - Cut Tape (CT) 893-XC6209F352MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F352MR-G |
Description | IC REG LIN 3.5V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F352MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.4.38500 | kr.43.85 |
| 25 | kr.3.68320 | kr.92.08 |
| 100 | kr.2.88580 | kr.288.58 |
| 250 | kr.2.49536 | kr.623.84 |
| 500 | kr.2.25628 | kr.1,128.14 |
| 1.000 | kr.2.05696 | kr.2,056.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80728 | kr.5,421.84 |
| 6.000 | kr.1.68342 | kr.10,100.52 |
| 9.000 | kr.1.62092 | kr.14,588.28 |
| 15.000 | kr.1.55125 | kr.23,268.75 |
| 21.000 | kr.1.51031 | kr.31,716.51 |
| 30.000 | kr.1.47077 | kr.44,123.10 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

