Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P332MR-G

DigiKey Part Number
893-1054-2-ND - Tape & Reel (TR)
893-1054-1-ND - Cut Tape (CT)
893-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P332MR-G
Description
IC REG LIN 3.3V 150MA SOT-25-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6201P332MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.7V @ 160mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
5 µA
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
10V
Supplier Device Package
SOT-25-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.78800kr.27.88
25kr.2.49720kr.62.43
100kr.2.17750kr.217.75
250kr.2.02532kr.506.33
500kr.1.93352kr.966.76
1.000kr.1.85787kr.1,857.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.76442kr.5,293.26
6.000kr.1.71870kr.10,312.20
9.000kr.1.69581kr.15,262.29
15.000kr.1.67044kr.25,056.60
21.000kr.1.65561kr.34,767.81
30.000kr.1.64135kr.49,240.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250