Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P212DR-G

DigiKey Part Number
XC6201P212DR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6201P212DR-G
Description
IC REG LINEAR 2.1V 250MA 6-USPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6201P212DR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.4V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Protection Features
Over Current
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
6-WFDFN Exposed Pad
Number of Regulators
1
Supplier Device Package
6-USPB (1.8x2)
Voltage - Input (Max)
10V
Base Product Number
Voltage - Output (Min/Fixed)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.13222kr.6,396.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.13222
Unit Price with VAT:kr.2.66528