Supervisor Open Drain or Open Collector 1 Channel SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC61CN2702MR-G

DigiKey Part Number
893-XC61CN2702MR-GTR-ND - Tape & Reel (TR)
893-XC61CN2702MR-GCT-ND - Cut Tape (CT)
893-XC61CN2702MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC61CN2702MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC61CN2702MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.7V
Manufacturer
Torex Semiconductor Ltd
Output
Open Drain or Open Collector
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
SOT-23
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.066
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.66300kr.26.63
25kr.2.38400kr.59.60
100kr.2.07830kr.207.83
250kr.1.93192kr.482.98
500kr.1.84392kr.921.96
1.000kr.1.77133kr.1,771.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68173kr.5,045.19
6.000kr.1.63787kr.9,827.22
9.000kr.1.61590kr.14,543.10
15.000kr.1.59156kr.23,873.40
21.000kr.1.57733kr.33,123.93
30.000kr.1.56366kr.46,909.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000