XC6136N37BMR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.0.16631
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.57982
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.52548
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.57982
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.52548
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.57982
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.52548
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.52548
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: kr.0.52548
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N37BMR-G

DigiKey Part Number
XC6136N37BMR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6136N37BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
3.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6136N37AMR-GTorex Semiconductor Ltd0XC6136N37AMR-G-NDkr.0.16631Parametric Equivalent
S-19102N37H-M5T1UABLIC Inc.01662-S-19102N37H-M5T1UTR-NDkr.0.57982Parametric Equivalent
S-19103N37H-M5T1UABLIC Inc.01662-S-19103N37H-M5T1UTR-NDkr.0.52548Parametric Equivalent
S-19104N37H-M5T1UABLIC Inc.01662-S-19104N37H-M5T1UTR-NDkr.0.57982Parametric Equivalent
S-19105N37H-M5T1UABLIC Inc.01662-S-19105N37H-M5T1UTR-NDkr.0.52548Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24065kr.3,721.95
6.000kr.1.16062kr.6,963.72
15.000kr.1.08057kr.16,208.55
30.000kr.1.02454kr.30,736.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.24065
Unit Price with VAT:kr.1.55081