Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6136C50AMR-G | |
|---|---|
DigiKey Part Number | XC6136C50AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6136C50AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C50BMR-G | Torex Semiconductor Ltd | 0 | XC6136C50BMR-G-ND | kr.1.22045 | Parametric Equivalent |
| S-19102C50H-M5T1U | ABLIC Inc. | 0 | 1662-S-19102C50H-M5T1UTR-ND | kr.3.91996 | Parametric Equivalent |
| S-19103C50H-M5T1U | ABLIC Inc. | 0 | 1662-S-19103C50H-M5T1UTR-ND | kr.3.91996 | Parametric Equivalent |
| S-19104C50H-M5T1U | ABLIC Inc. | 0 | 1662-S-19104C50H-M5T1UTR-ND | kr.3.91996 | Parametric Equivalent |
| S-19105C50H-M5T1U | ABLIC Inc. | 0 | 1662-S-19105C50H-M5T1UTR-ND | kr.3.91996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24065 | kr.3,721.95 |
| 6.000 | kr.1.16062 | kr.6,963.72 |
| 15.000 | kr.1.08057 | kr.16,208.55 |
| 30.000 | kr.1.02454 | kr.30,736.20 |
| Unit Price without VAT: | kr.1.24065 |
|---|---|
| Unit Price with VAT: | kr.1.55081 |



