
XC6136C40AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6136C40AMR-GTR-ND - Tape & Reel (TR) 893-XC6136C40AMR-GCT-ND - Cut Tape (CT) 893-XC6136C40AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C40AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.91500 | kr.19.15 |
| 25 | kr.1.70680 | kr.42.67 |
| 100 | kr.1.47720 | kr.147.72 |
| 250 | kr.1.36816 | kr.342.04 |
| 500 | kr.1.30224 | kr.651.12 |
| 1.000 | kr.1.24797 | kr.1,247.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.18102 | kr.3,543.06 |
| 6.000 | kr.1.14822 | kr.6,889.32 |
| 9.000 | kr.1.13180 | kr.10,186.20 |
| 15.000 | kr.1.11360 | kr.16,704.00 |
| 21.000 | kr.1.10298 | kr.23,162.58 |
| 30.000 | kr.1.09275 | kr.32,782.50 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

