Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C40AMR-G

DigiKey Part Number
893-XC6136C40AMR-GTR-ND - Tape & Reel (TR)
893-XC6136C40AMR-GCT-ND - Cut Tape (CT)
893-XC6136C40AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C40AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.91500kr.19.15
25kr.1.70680kr.42.67
100kr.1.47720kr.147.72
250kr.1.36816kr.342.04
500kr.1.30224kr.651.12
1.000kr.1.24797kr.1,247.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18102kr.3,543.06
6.000kr.1.14822kr.6,889.32
9.000kr.1.13180kr.10,186.20
15.000kr.1.11360kr.16,704.00
21.000kr.1.10298kr.23,162.58
30.000kr.1.09275kr.32,782.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250