Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C18AMR-G

DigiKey Part Number
893-XC6136C18AMR-GTR-ND - Tape & Reel (TR)
893-XC6136C18AMR-GCT-ND - Cut Tape (CT)
893-XC6136C18AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C18AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6136C18BMR-GTorex Semiconductor Ltd10893-XC6136C18BMR-GCT-NDkr.2.73000Parametric Equivalent
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.91500kr.19.15
25kr.1.70680kr.42.67
100kr.1.47720kr.147.72
250kr.1.36816kr.342.04
500kr.1.30224kr.651.12
1.000kr.1.24797kr.1,247.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27140kr.3,814.20
6.000kr.1.16263kr.6,975.78
9.000kr.1.10739kr.9,966.51
15.000kr.1.04547kr.15,682.05
21.000kr.1.00889kr.21,186.69
30.000kr.0.99063kr.29,718.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250