Parametric Equivalent

| XC6135C35C9R-G | |
|---|---|
| DigiKey Part Number | XC6135C35C9R-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6135C35C9R-G | 
| Description | IC SUPERVISOR 1 CHAN USPQ-4B05 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.5V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active High | |
| Reset Timeout | 44µs Typical | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XDFN Exposed Pad | |
| Supplier Device Package | 4-USPQ-B05 (1x1) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.35259 | kr.6,762.95 | 
| 10.000 | kr.1.30250 | kr.13,025.00 | 
| 25.000 | kr.1.25240 | kr.31,310.00 | 
| 50.000 | kr.1.24000 | kr.62,000.00 | 
| Unit Price without VAT: | kr.1.35259 | 
|---|---|
| Unit Price with VAT: | kr.1.69074 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark