
XC6135C27ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C27ANR-GTR-ND - Tape & Reel (TR) 893-XC6135C27ANR-GCT-ND - Cut Tape (CT) 893-XC6135C27ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C27ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.37360 | kr.59.34 |
| 100 | kr.2.06750 | kr.206.75 |
| 250 | kr.1.92180 | kr.480.45 |
| 500 | kr.1.83416 | kr.917.08 |
| 1.000 | kr.1.76189 | kr.1,761.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67266 | kr.5,017.98 |
| 6.000 | kr.1.62899 | kr.9,773.94 |
| 9.000 | kr.1.60712 | kr.14,464.08 |
| 15.000 | kr.1.58289 | kr.23,743.35 |
| 21.000 | kr.1.56873 | kr.32,943.33 |
| 30.000 | kr.1.55511 | kr.46,653.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |








