Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6135C10CNR-G

DigiKey Part Number
893-XC6135C10CNR-GTR-ND - Tape & Reel (TR)
893-XC6135C10CNR-GCT-ND - Cut Tape (CT)
893-XC6135C10CNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6135C10CNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
44µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-82
Number of Voltages Monitored
1
Supplier Device Package
SSOT-24
Voltage - Threshold
1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.65000kr.26.50
25kr.2.37360kr.59.34
100kr.2.06750kr.206.75
250kr.1.92180kr.480.45
500kr.1.83416kr.917.08
1.000kr.1.76189kr.1,761.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67266kr.5,017.98
6.000kr.1.62899kr.9,773.94
9.000kr.1.60712kr.14,464.08
15.000kr.1.58289kr.23,743.35
21.000kr.1.56873kr.32,943.33
30.000kr.1.55511kr.46,653.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500