Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127N46CNR-G

DigiKey Part Number
893-XC6127N46CNR-GTR-ND - Tape & Reel (TR)
893-XC6127N46CNR-GCT-ND - Cut Tape (CT)
893-XC6127N46CNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127N46CNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
170ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-82
Number of Voltages Monitored
1
Supplier Device Package
SSOT-24
Voltage - Threshold
4.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.23200kr.22.32
25kr.1.99320kr.49.83
100kr.1.73020kr.173.02
250kr.1.60504kr.401.26
500kr.1.52972kr.764.86
1.000kr.1.46765kr.1,467.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39095kr.4,172.85
6.000kr.1.35344kr.8,120.64
9.000kr.1.33465kr.12,011.85
15.000kr.1.31383kr.19,707.45
21.000kr.1.30167kr.27,335.07
30.000kr.1.28997kr.38,699.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250